ASC1206-100RF1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Dale
In Stock: 8.493
Unit Price: 0,15000 €
Datasheet

Direct


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 0,19000 €
Datasheet

MFR Recommended


Bourns Inc.
In Stock: 0
Unit Price: 0,01110 €
Datasheet

Similar


YAGEO
In Stock: 23.315
Unit Price: 0,09000 €
Datasheet

Similar


Bourns Inc.
In Stock: 34.958
Unit Price: 0,09000 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,06879 €
Datasheet

Similar


Vishay Dale
In Stock: 141.440
Unit Price: 0,09000 €
Datasheet

Similar


Vishay Dale
In Stock: 80.013
Unit Price: 0,09000 €
Datasheet

Similar


Vishay Dale
In Stock: 78.181
Unit Price: 0,19000 €
Datasheet

Similar


Vishay Dale
In Stock: 5
Unit Price: 0,09000 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,00777 €
Datasheet

Similar


Vishay Dale
In Stock: 9.833
Unit Price: 0,09000 €
Datasheet

Similar


Vishay Dale
In Stock: 10.978
Unit Price: 0,15000 €
Datasheet

Similar


Vishay Dale
In Stock: 18.155
Unit Price: 0,14000 €
Datasheet
100 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASC1206-100RF1

DigiKey Part Number
696-ASC1206-100RF1TR-ND - Tape & Reel (TR)
696-ASC1206-100RF1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ASC1206-100RF1
Description
RES 100 OHM 1% 1/4W 1206
Customer Reference
Detailed Description
100 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ASC1206-100RF1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes