
RCA1206100RFKEA | |
|---|---|
DigiKey Part Number | 541-2243-2-ND - Tape & Reel (TR) 541-2243-1-ND - Cut Tape (CT) 541-2243-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCA1206100RFKEA |
Description | RES SMD 100 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCA1206100RFKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,07400 € | 0,74 € |
| 25 | 0,05840 € | 1,46 € |
| 50 | 0,04920 € | 2,46 € |
| 100 | 0,03800 € | 3,80 € |
| 250 | 0,03244 € | 8,11 € |
| 500 | 0,03056 € | 15,28 € |
| 1.000 | 0,02778 € | 27,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02306 € | 115,30 € |
| 10.000 | 0,01935 € | 193,50 € |
| 15.000 | 0,01834 € | 275,10 € |
| 25.000 | 0,01733 € | 433,25 € |
| 35.000 | 0,01726 € | 604,10 € |
| 50.000 | 0,01720 € | 860,00 € |
| 60.000 | 0,01717 € | 1.030,20 € |
| 120.000 | 0,01706 € | 2.047,20 € |
| 125.000 | 0,01706 € | 2.132,50 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

