Power Switch/Driver 1:1 12-WLCSP (1.92x1.27)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT9746HWSC

DigiKey Part Number
1028-RT9746HWSCTR-ND - Tape & Reel (TR)
1028-RT9746HWSCCT-ND - Cut Tape (CT)
1028-RT9746HWSCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT9746HWSC
Description
IC REG OVP WITH PTVS WL-CSP-12
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 12-WLCSP (1.92x1.27)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
-
Interface
On/Off
Voltage - Load
3V ~ 20V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
-
Rds On (Typ)
35mOhm
Input Type
Non-Inverting
Features
-
Fault Protection
Over Voltage
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
12-WLCSP (1.92x1.27)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 302
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,00000 €3,00 €
102,25600 €22,56 €
252,07000 €51,75 €
1001,86500 €186,50 €
2501,76740 €441,85 €
5001,70858 €854,29 €
1.0001,66014 €1.660,14 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,37133 €1.113,99 €
6.0000,36247 €2.174,82 €
9.0000,35803 €3.222,27 €
15.0000,35311 €5.296,65 €
21.0000,35024 €7.355,04 €
Manufacturers Standard Package
Unit Price without VAT:3,00000 €
Unit Price with VAT:3,57000 €