


RT9198-28GBR | |
|---|---|
DigiKey Part Number | 1028-RT9198-28GBRTR-ND - Tape & Reel (TR) 1028-RT9198-28GBRCT-ND - Cut Tape (CT) 1028-RT9198-28GBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9198-28GBR |
Description | IC REG LIN 2.8V 300MA SOT23-5R |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5R |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.33V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 130 µA | |
PSRR | 60dB ~ 30dB (100Hz ~ 10kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5R | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,20700 € | 2,07 € |
| 25 | 0,18400 € | 4,60 € |
| 100 | 0,15880 € | 15,88 € |
| 250 | 0,14668 € | 36,67 € |
| 500 | 0,13936 € | 69,68 € |
| 1.000 | 0,13334 € | 133,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12590 € | 377,70 € |
| 6.000 | 0,12226 € | 733,56 € |
| 9.000 | 0,12043 € | 1.083,87 € |
| 15.000 | 0,11841 € | 1.776,15 € |
| 21.000 | 0,11723 € | 2.461,83 € |
| 30.000 | 0,11609 € | 3.482,70 € |
| 75.000 | 0,11365 € | 8.523,75 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

