


RT9193-28GB | |
|---|---|
DigiKey Part Number | 1028-1072-2-ND - Tape & Reel (TR) 1028-1072-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RT9193-28GB |
Description | IC REG LINEAR 2.8V 300MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | RT9193-28GB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Last Time Buy | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 130 µA | |
PSRR | 70dB ~ 50dB (100Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,24900 € | 2,49 € |
| 25 | 0,22160 € | 5,54 € |
| 100 | 0,19180 € | 19,18 € |
| 250 | 0,17756 € | 44,39 € |
| 500 | 0,16898 € | 84,49 € |
| 1.000 | 0,16190 € | 161,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15315 € | 459,45 € |
| 6.000 | 0,14887 € | 893,22 € |
| 9.000 | 0,14673 € | 1.320,57 € |
| 15.000 | 0,14435 € | 2.165,25 € |
| 21.000 | 0,14296 € | 3.002,16 € |
| 30.000 | 0,14163 € | 4.248,90 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |











