RT9193-25GJ5 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 5.116
Unit Price: 1,17000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,69450 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.462
Unit Price: 1,49000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,74000 €
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA TSOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

RT9193-25GJ5

DigiKey Part Number
RT9193-25GJ5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT9193-25GJ5
Description
IC REG LIN 2.5V 300MA TSOT-23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA TSOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
130 µA
PSRR
70dB ~ 50dB (100Hz ~ 10kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.