


RT9013-33GQW | |
|---|---|
DigiKey Part Number | 1028-RT9013-33GQWTR-ND - Tape & Reel (TR) 1028-RT9013-33GQWCT-ND - Cut Tape (CT) 1028-RT9013-33GQWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9013-33GQW |
Description | IC REG LINEAR 3.3V 500MA 6-WDFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WDFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 50dB (10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WDFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 10 | 1,27400 € | 12,74 € |
| 25 | 1,16040 € | 29,01 € |
| 100 | 1,03530 € | 103,53 € |
| 250 | 0,97572 € | 243,93 € |
| 500 | 0,93980 € | 469,90 € |
| 1.000 | 0,91022 € | 910,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,19163 € | 479,07 € |
| 5.000 | 0,18624 € | 931,20 € |
| 7.500 | 0,18355 € | 1.376,62 € |
| 12.500 | 0,18056 € | 2.257,00 € |
| 17.500 | 0,17881 € | 3.129,17 € |
| 25.000 | 0,17713 € | 4.428,25 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,05870 € |










