
RT8074GSP | |
|---|---|
DigiKey Part Number | 1028-1110-2-ND - Tape & Reel (TR) 1028-1110-1-ND - Cut Tape (CT) 1028-1110-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT8074GSP |
Description | IC REG BUCK ADJ 4A 8SOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOP-EP |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT8070ZSP | Richtek USA Inc. | 14.365 | 1028-1109-1-ND | 1,35000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,56300 € | 5,63 € |
| 25 | 0,50720 € | 12,68 € |
| 100 | 0,44600 € | 44,60 € |
| 250 | 0,41676 € | 104,19 € |
| 500 | 0,39914 € | 199,57 € |
| 1.000 | 0,38620 € | 386,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,36573 € | 914,33 € |
| 5.000 | 0,35659 € | 1.782,95 € |
| 7.500 | 0,35201 € | 2.640,07 € |
| 12.500 | 0,34694 € | 4.336,75 € |
| 17.500 | 0,34397 € | 6.019,48 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |

