
RT8070ZSP | |
|---|---|
DigiKey Part Number | 1028-1109-2-ND - Tape & Reel (TR) 1028-1109-1-ND - Cut Tape (CT) 1028-1109-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT8070ZSP |
Description | IC REG BUCK ADJ 4A 8SOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 10 | 1,00200 € | 10,02 € |
| 25 | 0,90960 € | 22,74 € |
| 100 | 0,80810 € | 80,81 € |
| 250 | 0,75968 € | 189,92 € |
| 500 | 0,73048 € | 365,24 € |
| 1.000 | 0,72419 € | 724,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,67448 € | 1.686,20 € |
| 5.000 | 0,65934 € | 3.296,70 € |
| 7.500 | 0,65176 € | 4.888,20 € |
| 12.500 | 0,64336 € | 8.042,00 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,63030 € |









