
RT8058GQW | |
|---|---|
DigiKey Part Number | 1028-1000-2-ND - Tape & Reel (TR) 1028-1000-1-ND - Cut Tape (CT) 1028-1000-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT8058GQW |
Description | IC REG BUCK ADJ 2A 16WQFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 16-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | RT8058GQW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.6V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-WQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,55100 € | 5,51 € |
| 25 | 0,49600 € | 12,40 € |
| 100 | 0,43600 € | 43,60 € |
| 250 | 0,40732 € | 101,83 € |
| 500 | 0,39002 € | 195,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,36140 € | 542,10 € |
| 3.000 | 0,35114 € | 1.053,42 € |
| 4.500 | 0,34601 € | 1.557,04 € |
| 7.500 | 0,34031 € | 2.552,32 € |
| 10.500 | 0,33699 € | 3.538,39 € |
| 15.000 | 0,33379 € | 5.006,85 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |







