
RT7294CGJ6F | |
|---|---|
DigiKey Part Number | 1028-1507-2-ND - Tape & Reel (TR) 1028-1507-1-ND - Cut Tape (CT) 1028-1507-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT7294CGJ6F |
Description | IC REG BUCK ADJ 2.5A TSOT23-6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2.5A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.3V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 8V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,36400 € | 3,64 € |
| 25 | 0,32640 € | 8,16 € |
| 100 | 0,28480 € | 28,48 € |
| 250 | 0,26476 € | 66,19 € |
| 500 | 0,25272 € | 126,36 € |
| 1.000 | 0,24279 € | 242,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23054 € | 691,62 € |
| 6.000 | 0,22455 € | 1.347,30 € |
| 9.000 | 0,22155 € | 1.993,95 € |
| 15.000 | 0,21822 € | 3.273,30 € |
| 21.000 | 0,21628 € | 4.541,88 € |
| 30.000 | 0,21441 € | 6.432,30 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |



