
MAX2121BETI+T | |
|---|---|
DigiKey Part Number | MAX2121BETI+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX2121BETI+T |
Description | IC RF L-BAND TUNER 28TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC Tuner VSAT 925MHz ~ 2.175GHz 28-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX2121BETI+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Tuner | |
Frequency | 925MHz ~ 2.175GHz | |
RF Type | VSAT | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-TQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 6,48119 € | 16.202,98 € |
| Unit Price without VAT: | 6,48119 € |
|---|---|
| Unit Price with VAT: | 7,71262 € |




