Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RT7257ALZSP | |
|---|---|
DigiKey Part Number | 1028-1091-1-ND - Cut Tape (CT) 1028-1091-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT7257ALZSP |
Description | IC REG BUCK ADJ 3A 8SOP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 15V |
Packaging Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 340kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOP-EP |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT7257CHZSP | Richtek USA Inc. | 0 | 1028-1094-1-ND | 1,37000 € | Parametric Equivalent |
| RT7257CLZSP | Richtek USA Inc. | 0 | 1028-1095-1-ND | 1,30000 € | Parametric Equivalent |
| RT7297AHZSP | Richtek USA Inc. | 1.242 | RT7297AHZSPCT-ND | 1,05000 € | Parametric Equivalent |



