Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RT7257CLZSP | |
|---|---|
DigiKey Part Number | 1028-1095-2-ND - Tape & Reel (TR) 1028-1095-1-ND - Cut Tape (CT) 1028-1095-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT7257CLZSP |
Description | IC REG BUCK ADJ 3A 8SOP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 15V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Discontinued at DigiKey | Frequency - Switching 340kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOP-EP |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT7257ALZSP | Richtek USA Inc. | 0 | 1028-1091-1-ND | 0,00000 € | Parametric Equivalent |
| RT7257CHZSP | Richtek USA Inc. | 0 | 1028-1094-1-ND | 1,37000 € | Parametric Equivalent |
| RT7297AHZSP | Richtek USA Inc. | 1.242 | RT7297AHZSPCT-ND | 1,05000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,36510 € | 912,75 € |
| 5.000 | 0,34180 € | 1.709,00 € |
| 7.500 | 0,33004 € | 2.475,30 € |
| 12.500 | 0,31694 € | 3.961,75 € |
| 17.500 | 0,30924 € | 5.411,70 € |
| 25.000 | 0,30181 € | 7.545,25 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,54700 € |



