
RT7251BZQW | |
|---|---|
DigiKey Part Number | 1028-1089-2-ND - Tape & Reel (TR) 1028-1089-1-ND - Cut Tape (CT) 1028-1089-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT7251BZQW |
Description | IC REG BUCK ADJ 1.5A 8WDFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.5A 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 12V | |
Current - Output | ||
Frequency - Switching | 800kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WDFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,56800 € | 5,68 € |
| 25 | 0,51200 € | 12,80 € |
| 100 | 0,45020 € | 45,02 € |
| 250 | 0,42076 € | 105,19 € |
| 500 | 0,40296 € | 201,48 € |
| 1.000 | 0,38834 € | 388,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,37288 € | 932,20 € |
| 5.000 | 0,36357 € | 1.817,85 € |
| 7.500 | 0,35890 € | 2.691,75 € |
| 12.500 | 0,35374 € | 4.421,75 € |
| 17.500 | 0,35071 € | 6.137,43 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |







