
PE1605M2Q_R1_00501 | |
|---|---|
DigiKey Part Number | 3757-PE1605M2Q_R1_00501TR-ND - Tape & Reel (TR) 3757-PE1605M2Q_R1_00501CT-ND - Cut Tape (CT) 3757-PE1605M2Q_R1_00501DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE1605M2Q_R1_00501 |
Description | TVS DIODE 5VWM 15VC 3DFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.5V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.3pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 3-UFDFN | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10800 € | 1,08 € |
| 100 | 0,06700 € | 6,70 € |
| 500 | 0,04894 € | 24,47 € |
| 1.000 | 0,04306 € | 43,06 € |
| 2.000 | 0,03810 € | 76,20 € |
| 5.000 | 0,03271 € | 163,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02937 € | 293,70 € |
| 20.000 | 0,02655 € | 531,00 € |
| 30.000 | 0,02512 € | 753,60 € |
| 50.000 | 0,02350 € | 1.175,00 € |
| 70.000 | 0,02255 € | 1.578,50 € |
| 100.000 | 0,02162 € | 2.162,00 € |
| 250.000 | 0,01958 € | 4.895,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |






