Parametric Equivalent

RT6203ENGSP | |
|---|---|
DigiKey Part Number | 1028-RT6203ENGSPTR-ND - Tape & Reel (TR) 1028-RT6203ENGSPCT-ND - Cut Tape (CT) 1028-RT6203ENGSPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT6203ENGSP |
Description | IC REG BUCK PROG 6A 8SOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.6V 1 Output 6A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 1.62V | |
Current - Output | ||
Frequency - Switching | 700kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,95415 $ | 2.385,38 $ |
| 5.000 | 0,93348 $ | 4.667,40 $ |
| 7.500 | 0,92314 $ | 6.923,55 $ |
| Unit Price without VAT: | 0,95415 $ |
|---|---|
| Unit Price with VAT: | 1,13544 $ |



