
RT6203FNGSP | |
|---|---|
DigiKey Part Number | 1028-RT6203FNGSPTR-ND - Tape & Reel (TR) 1028-RT6203FNGSPCT-ND - Cut Tape (CT) 1028-RT6203FNGSPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT6203FNGSP |
Description | IC REG BUCK PROG 6A 8SOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.6V 1 Output 6A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 1.65V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 700kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOP-EP |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 18V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,81093 € | 2.027,33 € |
| 5.000 | 0,79337 € | 3.966,85 € |
| 7.500 | 0,78458 € | 5.884,35 € |
| Unit Price without VAT: | 0,81093 € |
|---|---|
| Unit Price with VAT: | 0,96501 € |

