
OS936-1005-001 | |
|---|---|
DigiKey Part Number | 4203-OS936-1005-001-ND |
Manufacturer | |
Manufacturer Product Number | OS936-1005-001 |
Description | LOW PHASE NOISE -178DBC/HZ OCXO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 MHz OCXO Sine Wave Oscillator 12V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Output | Sine Wave | |
Voltage - Supply | 12V | |
Frequency Stability | ±10ppb | |
Operating Temperature | -40°C ~ 70°C | |
Mounting Type | Through Hole | |
Size / Dimension | 1.417" L x 1.043" W (36.00mm x 26.50mm) | |
Height - Seated (Max) | 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 226,72000 € | 226,72 € |
| Unit Price without VAT: | 226,72000 € |
|---|---|
| Unit Price with VAT: | 269,79680 € |





