
OS560-1005-020 | |
|---|---|
DigiKey Part Number | 4203-OS560-1005-020-ND |
Manufacturer | |
Manufacturer Product Number | OS560-1005-020 |
Description | LOW PHASE NOISE -168DBC/HZ OCXO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 MHz OCXO CMOS Oscillator 5V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Output | CMOS | |
Voltage - Supply | 5V | |
Frequency Stability | ±20ppb | |
Operating Temperature | -40°C ~ 70°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.000" L x 0.866" W (25.40mm x 22.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 216,46000 € | 216,46 € |
| 10 | 215,92500 € | 2.159,25 € |
| Unit Price without VAT: | 216,46000 € |
|---|---|
| Unit Price with VAT: | 257,58740 € |


