Similar
Similar

SMARTALPHA-868 | |
|---|---|
DigiKey Part Number | SMARTALPHA-868-ND |
Manufacturer | |
Manufacturer Product Number | SMARTALPHA-868 |
Description | RF TXRX MOD ISM<1GHZTHROUGH HOLE |
Customer Reference | |
Detailed Description | General ISM < 1GHz Transceiver Module 868MHz Antenna Not Included Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | - | |
Modulation | GFSK | |
Frequency | 868MHz | |
Data Rate | 86.2kbps | |
Power - Output | 0dBm | |
Sensitivity | -110dBm | |
Serial Interfaces | - | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 3.3V | |
Current - Receiving | 13mA | |
Current - Transmitting | 24mA | |
Mounting Type | Through Hole | |
Operating Temperature | -20°C ~ 80°C | |
Package / Case | 16-DIP Module |



