
ZETAPLUS-868-D | |
|---|---|
DigiKey Part Number | ZETAPLUS-868-D-ND |
Manufacturer | |
Manufacturer Product Number | ZETAPLUS-868-D |
Description | RF TXRX MODULE THROUGH HOLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module 433MHz Through Hole |
Datasheet | Datasheet |
Category | Serial Interfaces SPI, UART |
Mfr | Utilized IC / Part Si4455 |
Series | Voltage - Supply 1.8V ~ 3.6V |
Packaging Bulk | Current - Receiving 10mA |
Part Status Active | Current - Transmitting 18mA |
DigiKey Programmable Not Verified | Mounting Type Through Hole |
Frequency 433MHz | Operating Temperature -40°C ~ 85°C |
Data Rate 500kbps | Package / Case 12-DIP Module |
Power - Output 13dBm | Base Product Number |
Sensitivity -116dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,55100 € | 135,51 € |
| Unit Price without VAT: | 13,55100 € |
|---|---|
| Unit Price with VAT: | 16,12569 € |

