MFR Recommended

KAPPA-M868 | |
|---|---|
DigiKey Part Number | KAPPA-M868-ND |
Manufacturer | |
Manufacturer Product Number | KAPPA-M868 |
Description | RF TXRX MOD ISM<1GHZTHROUGH HOLE |
Customer Reference | |
Detailed Description | General ISM < 1GHz Transceiver Module 868MHz Antenna Not Included Through Hole |
Category | Sensitivity -121dBm (Max) |
Mfr | Serial Interfaces UART, USB |
Series | Antenna Type Antenna Not Included |
Packaging Bag | Voltage - Supply 2.4V ~ 3.6V |
Part Status Obsolete | Current - Receiving 20mA |
DigiKey Programmable Not Verified | Current - Transmitting 28mA |
RF Family/Standard General ISM < 1GHz | Mounting Type Through Hole |
Frequency 868MHz | Operating Temperature -40°C ~ 85°C |
Data Rate 56kbps | Package / Case 12-SIP Module |
Power - Output 13dBm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZETAPLUS-868-D | RF Solutions | 0 | ZETAPLUS-868-D-ND | 13,55100 € | MFR Recommended |


