MFR Recommended

GAMMA-868R-SO | |
|---|---|
DigiKey Part Number | GAMMA-868R-SO-ND |
Manufacturer | |
Manufacturer Product Number | GAMMA-868R-SO |
Description | RF TXRX MODULE THROUGH HOLE |
Customer Reference | |
Detailed Description | Transceiver Module 868MHz Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | - | |
Protocol | - | |
Modulation | - | |
Frequency | 868MHz | |
Data Rate | - | |
Power - Output | 20dBm | |
Sensitivity | -137dBm | |
Serial Interfaces | - | |
Antenna Type | - | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 3.6V ~ 12V | |
Current - Receiving | 23mA | |
Current - Transmitting | 155mA | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 26,59600 € | 265,96 € |
| Unit Price without VAT: | 26,59600 € |
|---|---|
| Unit Price with VAT: | 31,64924 € |


