
GAMMA62TR-89S | |
|---|---|
DigiKey Part Number | 357-GAMMA62TR-89S-ND |
Manufacturer | |
Manufacturer Product Number | GAMMA62TR-89S |
Description | RF TXRX MOD ISM<1GHZSMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General ISM < 1GHz LoRa™ Transceiver Module 868MHz, 918MHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Category | Power - Output 22dBm |
Mfr | Sensitivity -148dBm |
Series | Antenna Type Antenna Not Included |
Packaging Bag | Voltage - Supply 3.6V ~ 15V |
Part Status Active | Current - Receiving 20mA |
DigiKey Programmable Not Verified | Current - Transmitting 118mA |
RF Family/Standard General ISM < 1GHz | Mounting Type Surface Mount |
Protocol | Operating Temperature -40°C ~ 85°C |
Modulation OFDM | Package / Case 31-SMD Module |
Frequency 868MHz, 918MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,04000 € | 23,04 € |
| 10 | 20,10900 € | 201,09 € |
| 25 | 19,09280 € | 477,32 € |
| 100 | 17,70010 € | 1.770,01 € |
| 250 | 16,86720 € | 4.216,80 € |
| 500 | 16,27970 € | 8.139,85 € |
| Unit Price without VAT: | 23,04000 € |
|---|---|
| Unit Price with VAT: | 27,41760 € |

