
ANT-GPS-P20-SMA | |
|---|---|
DigiKey Part Number | ANT-GPS-P20-SMA-ND |
Manufacturer | |
Manufacturer Product Number | ANT-GPS-P20-SMA |
Description | RF ANT 1.575GHZ CER PATCH 2.5M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPS Ceramic Patch SMA Male Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RF Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz | |
Frequency Range | - | |
Antenna Type | Ceramic Patch | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 2dB | |
Features | LNA | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.315" (8.00mm) | |
Applications | GPS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,38000 € | 14,38 € |
| 10 | 11,39900 € | 113,99 € |
| 25 | 10,65320 € | 266,33 € |
| 100 | 9,83360 € | 983,36 € |
| 250 | 9,44276 € | 2.360,69 € |
| 500 | 9,20728 € | 4.603,64 € |
| Unit Price without VAT: | 14,38000 € |
|---|---|
| Unit Price with VAT: | 17,11220 € |


