
GPS15MGSMA | |
|---|---|
DigiKey Part Number | 994-1023-ND |
Manufacturer | |
Manufacturer Product Number | GPS15MGSMA |
Description | RF ANT 1.575GHZ MOD CAB ADH MAG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPS Module SMA Male Adhesive, Magnetic |
Datasheet | Datasheet |
Category | VSWR 2 |
Manufacturer TE Connectivity | Gain 26dBi |
Packaging Bulk | Features Cable - 4.6m |
Part Status Active | Termination SMA Male |
RF Family/Standard Navigation | Ingress Protection IP67 |
Frequency Group UHF (1GHz ~ 2GHz) | Mounting Type Adhesive, Magnetic |
Frequency (Center/Band) 1.575GHz | Height (Max) 0.430" (10.92mm) |
Frequency Range 1.574GHz ~ 1.576GHz | Applications GPS |
Antenna Type Module | Base Product Number |
Number of Bands 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,12000 € | 47,12 € |
| 10 | 38,75800 € | 387,58 € |
| 25 | 36,66880 € | 916,72 € |
| 100 | 34,37360 € | 3.437,36 € |
| 250 | 33,27964 € | 8.319,91 € |
| Unit Price without VAT: | 47,12000 € |
|---|---|
| Unit Price with VAT: | 56,07280 € |

