ANT-BEAD-86890 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


RF Solutions
In Stock: 0
Unit Price: 4,00050 €
Datasheet
RF ANTENNA General Purpose Bead Solder Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANT-BEAD-86890

DigiKey Part Number
ANT-BEAD-86890-ND
Manufacturer
Manufacturer Product Number
ANT-BEAD-86890
Description
RF ANT 868MHZ BEAD SLD TH
Customer Reference
Detailed Description
RF ANTENNA General Purpose Bead Solder Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RF Solutions
Series
-
Packaging
Bulk
Part Status
Obsolete
RF Family/Standard
-
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
868MHz
Frequency Range
-
Antenna Type
Bead
Number of Bands
1
VSWR
2
Return Loss
-15dB
Gain
0dBi
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Through Hole
Height (Max)
0.354" (9.00mm)
Applications
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes