
ANT-BEAD-GSM90 | |
|---|---|
DigiKey Part Number | ANT-BEAD-GSM90-ND |
Manufacturer | |
Manufacturer Product Number | ANT-BEAD-GSM90 |
Description | RF ANT 900MHZ/1.8GHZ BEAD SLD TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bead Solder Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RF Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 900MHz, 1.8GHz | |
Frequency Range | - | |
Antenna Type | Bead | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | -7dB, -13dB | |
Gain | 0dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Through Hole | |
Height (Max) | 0.630" (16.00mm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 4,00050 € | 80,01 € |
| Unit Price without VAT: | 4,00050 € |
|---|---|
| Unit Price with VAT: | 4,76060 € |

