
RFB-1130-3 | |
|---|---|
DigiKey Part Number | 5480-RFB-1130-3-ND |
Manufacturer | |
Manufacturer Product Number | RFB-1130-3 |
Description | COAX ADAPT BNC TO BNC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Plug, Male Pin To BNC Jack, Female Socket (2) 50 Ohms |
Datasheet | Datasheet |
Category | Style F-Shape |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Fastening Type Bayonet Lock, Bayonet Lock |
Part Status Active | Frequency - Max 4 GHz |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Brass |
Adapter Series | Body Finish Nickel |
Center Gender Female to Male | Center Contact Material Brass |
Convert From (Adapter End) BNC Plug, Male Pin | Dielectric Material Polyoxymethylene (POM) Acetal |
Convert To (Adapter End) BNC Jack, Female Socket (2) | Base Product Number |
Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,54000 € | 13,54 € |
| 10 | 11,50300 € | 115,03 € |
| 25 | 10,78200 € | 269,55 € |
| 50 | 10,26740 € | 513,37 € |
| 100 | 9,77750 € | 977,75 € |
| 250 | 9,16584 € | 2.291,46 € |
| 500 | 8,72880 € | 4.364,40 € |
| 1.000 | 8,31277 € | 8.312,77 € |
| Unit Price without VAT: | 13,54000 € |
|---|---|
| Unit Price with VAT: | 16,11260 € |




