P130-06N-DP-V2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P130-06N-DP-V2

DigiKey Part Number
TL2152-ND
Manufacturer
Manufacturer Product Number
P130-06N-DP-V2
Description
CBL HDMI-A M-DISPLAY F/USB A 6"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Assembly 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
1st Connector Type
HDMI-A Male
2nd Connector Type
DisplayPort Female and USB A Female HDMI-A Male
Length
0.500' (152.40mm, 6.00")
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
Black
Shielding
Unshielded
Usage
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52
Factory Stock: 720
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
125,88000 €25,88 €
1021,99100 €219,91 €
2520,61400 €515,35 €
5019,63080 €981,54 €
10018,69450 €1.869,45 €
25017,79224 €4.448,06 €
Manufacturers Standard Package
Unit Price without VAT:25,88000 €
Unit Price with VAT:30,79720 €