
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Case | |
Part Status | Active | |
Power - Output | -32dBm | |
Sensitivity | -100dBm | |
Serial Interfaces | UART | |
Antenna Type | Antenna Included | |
Voltage - Supply | 2.4V ~ 3.6V | |
Current - Receiving | 181mA | |
Current - Transmitting | 86mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |




