
DWM3000TR13 | |
|---|---|
DigiKey Part Number | 2312-DWM3000TR13TR-ND - Tape & Reel (TR) 2312-DWM3000TR13CT-ND - Cut Tape (CT) 2312-DWM3000TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DWM3000TR13 |
Description | DWM3000 UWB XCVR MODULE |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth, Cellular UWB, Zigbee® Transceiver Module 6.25GHz ~ 8.25GHz Integrated, Ceramic Patch Surface Mount |
Datasheet | Datasheet |
Category | Antenna Type Integrated, Ceramic Patch |
Mfr | Utilized IC / Part DW3110 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.62V ~ 3.6V, 2.5V ~ 3.6V |
Part Status Active | Current - Receiving 50mA ~ 55mA |
RF Family/Standard 802.15.4, Bluetooth, Cellular | Current - Transmitting 40mA ~ 45mA |
Protocol | Mounting Type Surface Mount |
Frequency 6.25GHz ~ 8.25GHz | Operating Temperature -40°C ~ 85°C |
Data Rate 6.8Mbps | Package / Case 24-SMD Module |
Serial Interfaces GPIO, SPI | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,07000 € | 20,07 € |
| 25 | 17,15960 € | 428,99 € |
| 100 | 14,60130 € | 1.460,13 € |
| 250 | 12,84744 € | 3.211,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10,80224 € | 5.401,12 € |
| Unit Price without VAT: | 20,07000 € |
|---|---|
| Unit Price with VAT: | 23,88330 € |













