Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XLP336025.000000I | |
|---|---|
DigiKey Part Number | 800-XLP336025.000000ITR-ND - Tape & Reel (TR) 800-XLP336025.000000ICT-ND - Cut Tape (CT) 800-XLP336025.000000IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XLP336025.000000I |
Description | XTAL OSC XO 25.0000MHZ LVPECL |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 120mA |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.039" (1.00mm) |
Function Enable/Disable | Base Product Number |
Output LVPECL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 633E2505I3T | CTS-Frequency Controls | 0 | 633E2505I3T-ND | 2,69803 € | Parametric Equivalent |
| 633P2505I3T | CTS-Frequency Controls | 0 | 633P2505I3T-ND | 2,69803 € | Parametric Equivalent |
| SIT9120AI-1B1-33E25.000000 | SiTime | 0 | 1473-SIT9120AI-1B1-33E25.000000-ND | 5,15000 € | Parametric Equivalent |
| SIT9120AI-1B2-33E25.000000 | SiTime | 0 | 1473-SIT9120AI-1B2-33E25.000000-ND | 4,85000 € | Parametric Equivalent |
| SIT9366AE-1B2-33E25.000000 | SiTime | 0 | 1473-SIT9366AE-1B2-33E25.000000-ND | 16,71000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 € | 2,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,40889 € | 2.817,78 € |
| Unit Price without VAT: | 2,29000 € |
|---|---|
| Unit Price with VAT: | 2,72510 € |





