Similar

X28HC64PZ-12 | |
|---|---|
DigiKey Part Number | 20-X28HC64PZ-12-ND |
Manufacturer | |
Manufacturer Product Number | X28HC64PZ-12 |
Description | IC EEPROM 64KBIT PARALLEL 28DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit Parallel 120 ns 28-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 120 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 28-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.248 | 16,58735 € | 20.701,01 € |
| Unit Price without VAT: | 16,58735 € |
|---|---|
| Unit Price with VAT: | 19,73895 € |


