
X28HC256PZ-12 | |
|---|---|
DigiKey Part Number | 20-X28HC256PZ-12-ND |
Manufacturer | |
Manufacturer Product Number | X28HC256PZ-12 |
Description | IC EEPROM 256KBIT PARALLEL 28DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Memory IC 256Kbit Parallel 28-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Format | ||
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | Parallel | |
Supplier Device Package | 28-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 208 | 36,48375 € | 7.588,62 € |
| Unit Price without VAT: | 36,48375 € |
|---|---|
| Unit Price with VAT: | 43,41566 € |

