
UPD720210K8-BAF-A | |
|---|---|
DigiKey Part Number | UPD720210K8-BAF-A-ND |
Manufacturer | |
Manufacturer Product Number | UPD720210K8-BAF-A |
Description | IC HOST CTRLR USB 3.0 4PORT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB Hub Controller USB 3.0 USB Interface 76-HVQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | UPD720210K8-BAF-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Hub Controller | |
Interface | USB | |
Standards | USB 3.0 | |
Voltage - Supply | 3.3V | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 76-VFQFN Exposed Pad | |
Supplier Device Package | 76-HVQFN (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,28000 € | 5,28 € |
| 10 | 4,05200 € | 40,52 € |
| 25 | 3,74480 € | 93,62 € |
| 100 | 3,40680 € | 340,68 € |
| 250 | 3,24576 € | 811,44 € |
| 500 | 3,14868 € | 1.574,34 € |
| 1.000 | 3,06877 € | 3.068,77 € |
| 2.500 | 2,98444 € | 7.461,10 € |
| Unit Price without VAT: | 5,28000 € |
|---|---|
| Unit Price with VAT: | 6,28320 € |



