
UPD720201K8-701-BAC-M1-A | |
|---|---|
DigiKey Part Number | 559-UPD720201K8-701-BAC-M1-A-ND |
Manufacturer | |
Manufacturer Product Number | UPD720201K8-701-BAC-M1-A |
Description | USB3.0 HOST 4-PORT 68QFN (FULL) |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB Hub Controller USB 2.0, USB 3.0 PCIe, SPI Interface 68-QFN (8x8) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Protocol | USB | |
Function | Hub Controller | |
Interface | PCIe, SPI | |
Standards | USB 2.0, USB 3.0 | |
Voltage - Supply | 1.05V, 3.3V | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 85°C | |
Package / Case | 68-VFQFN Exposed Pad | |
Supplier Device Package | 68-QFN (8x8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.480 | 3,67296 € | 12.781,90 € |
| Unit Price without VAT: | 3,67296 € |
|---|---|
| Unit Price with VAT: | 4,37082 € |


