
TP65H100G4LSGB-TR | |
|---|---|
DigiKey Part Number | 1707-TP65H100G4LSGB-TR-ND - Tape & Reel (TR) 1707-TP65H100G4LSGB-TRCT-ND - Cut Tape (CT) 1707-TP65H100G4LSGB-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TP65H100G4LSGB-TR |
Description | Hi Volt FETs |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 18.9A (Tc) 65.8W (Tc) Surface Mount 8-PQFN (8x8) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 110mOhm @ 12A, 10V | |
Vgs(th) (Max) @ Id | 4.1V @ 1.8mA | |
Gate Charge (Qg) (Max) @ Vgs | 14.4 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 818 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 65.8W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PQFN (8x8) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,74000 € | 4,74 € |
| 10 | 3,16100 € | 31,61 € |
| 100 | 2,26540 € | 226,54 € |
| 500 | 2,19362 € | 1.096,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,79218 € | 5.376,54 € |
| Unit Price without VAT: | 4,74000 € |
|---|---|
| Unit Price with VAT: | 5,64060 € |









