
SLG59M1736C | |
---|---|
DigiKey Part Number | 1827-1101-2-ND - Tape & Reel (TR) 1827-1101-1-ND - Cut Tape (CT) 1827-1101-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLG59M1736C |
Description | A 33 MO, 2.2 A PFET IPS WITH CON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2.2A 4-WLCSP (0.80x0.80) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Voltage - Load | - | |
Voltage - Supply (Vcc/Vdd) | 2.5V ~ 5.5V | |
Current - Output (Max) | 2.2A | |
Rds On (Typ) | 33mOhm | |
Input Type | CMOS | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-WLCSP (0.80x0.80) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,24000 € | 1,24 € |
10 | 0,46300 € | 4,63 € |
100 | 0,39270 € | 39,27 € |
500 | 0,36140 € | 180,70 € |
1.000 | 0,34973 € | 349,73 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,30255 € | 907,65 € |
6.000 | 0,30043 € | 1.802,58 € |
9.000 | 0,28857 € | 2.597,13 € |
15.000 | 0,28573 € | 4.285,95 € |
Unit Price without VAT: | 1,24000 € |
---|---|
Unit Price with VAT: | 1,47560 € |