
SLG59M1748C | |
---|---|
DigiKey Part Number | 1695-SLG59M1748CTR-ND - Tape & Reel (TR) 1695-SLG59M1748CCT-ND - Cut Tape (CT) 1695-SLG59M1748CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLG59M1748C |
Description | IC PWR SWITCH P-CHAN 1:1 4WLCSP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2.2A 4-WLCSP (0.80x0.80) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2.2A | |
Rds On (Typ) | 33mOhm | |
Input Type | CMOS | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-WLCSP (0.80x0.80) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,76000 € | 0,76 € |
10 | 0,54700 € | 5,47 € |
25 | 0,49320 € | 12,33 € |
100 | 0,43340 € | 43,34 € |
250 | 0,40492 € | 101,23 € |
500 | 0,38772 € | 193,86 € |
1.000 | 0,37355 € | 373,55 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,35606 € | 1.068,18 € |
6.000 | 0,34750 € | 2.085,00 € |
9.000 | 0,34321 € | 3.088,89 € |
15.000 | 0,33846 € | 5.076,90 € |
21.000 | 0,33569 € | 7.049,49 € |
Unit Price without VAT: | 0,76000 € |
---|---|
Unit Price with VAT: | 0,90440 € |