
SLG46536V | |
|---|---|
DigiKey Part Number | 1695-SLG46536VTR-ND - Tape & Reel (TR) 1695-SLG46536VCT-ND - Cut Tape (CT) 1695-SLG46536VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLG46536V |
Description | IC CPLD 26MC 14STQFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Programmable Type | OTP | |
Voltage Supply - Internal | 1.71V ~ 1.89V, 3V ~ 3.6V, 4.5V ~ 5.5V | |
Number of Macrocells | 26 | |
Number of I/O | 11 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-UFQFN | |
Supplier Device Package | 14-STQFN (2x2.2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,63100 € | 6,31 € |
| 25 | 0,56880 € | 14,22 € |
| 100 | 0,50120 € | 50,12 € |
| 250 | 0,46904 € | 117,26 € |
| 500 | 0,44960 € | 224,80 € |
| 1.000 | 0,43361 € | 433,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,41387 € | 1.241,61 € |
| 6.000 | 0,40421 € | 2.425,26 € |
| 9.000 | 0,39937 € | 3.594,33 € |
| 15.000 | 0,39401 € | 5.910,15 € |
| 21.000 | 0,39088 € | 8.208,48 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |



