
SLG46170V | |
|---|---|
DigiKey Part Number | 1695-SLG46170VTR-ND - Tape & Reel (TR) 1695-SLG46170VCT-ND - Cut Tape (CT) 1695-SLG46170VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLG46170V |
Description | IC CPLD 2MC 14STQFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Programmable Type | OTP | |
Voltage Supply - Internal | 1.71V ~ 1.89V, 3V ~ 3.6V, 4.5V ~ 5.5V | |
Number of Macrocells | 2 | |
Number of I/O | 11 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-UFQFN | |
Supplier Device Package | 14-STQFN (2x2.2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,57400 € | 5,74 € |
| 25 | 0,51760 € | 12,94 € |
| 100 | 0,45530 € | 45,53 € |
| 250 | 0,42568 € | 106,42 € |
| 500 | 0,40778 € | 203,89 € |
| 1.000 | 0,39304 € | 393,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,37484 € | 1.124,52 € |
| 6.000 | 0,36593 € | 2.195,58 € |
| 9.000 | 0,36147 € | 3.253,23 € |
| 15.000 | 0,35653 € | 5.347,95 € |
| 21.000 | 0,35364 € | 7.426,44 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |





