
RMLV1616AGBG-5S2#AC0 | |
|---|---|
DigiKey Part Number | RMLV1616AGBG-5S2#AC0-ND |
Manufacturer | |
Manufacturer Product Number | RMLV1616AGBG-5S2#AC0 |
Description | IC SRAM 16MBIT PARALLEL 48TFBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SRAM Memory IC 16Mbit Parallel 55 ns 48-TFBGA (7.5x8.5) |
Datasheet | Datasheet |
EDA/CAD Models | RMLV1616AGBG-5S2#AC0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM | |
Memory Size | ||
Memory Organization | 1M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 55ns | |
Access Time | 55 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-TFBGA (7.5x8.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,60000 € | 8,60 € |
| 10 | 7,99300 € | 79,93 € |
| 25 | 7,74720 € | 193,68 € |
| 50 | 7,56200 € | 378,10 € |
| 100 | 7,37770 € | 737,77 € |
| 253 | 7,13368 € | 1.804,82 € |
| 506 | 6,95425 € | 3.518,85 € |
| 1.012 | 6,77789 € | 6.859,22 € |
| Unit Price without VAT: | 8,60000 € |
|---|---|
| Unit Price with VAT: | 10,23400 € |


