
RM25C256C-LSNI-B | |
---|---|
DigiKey Part Number | 1265-1239-ND |
Manufacturer | |
Manufacturer Product Number | RM25C256C-LSNI-B |
Description | IC CBRAM 256KBIT SPI 10MHZ 8SOIC |
Customer Reference | |
Detailed Description | CBRAM Memory IC 256Kbit SPI 10 MHz 8-SOIC |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | CBRAM | |
Memory Size | ||
Memory Organization | 64 Bytes Page Size | |
Memory Interface | SPI | |
Clock Frequency | 10 MHz | |
Write Cycle Time - Word, Page | 100µs, 5ms | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |