RJS6004TDPP-EJ#T2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 643
Unit Price: 4,05000 €
Datasheet
Image for RJS6004TDPP-EJ#T2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJS6004TDPP-EJ#T2

DigiKey Part Number
RJS6004TDPP-EJ#T2-ND
Manufacturer
Manufacturer Product Number
RJS6004TDPP-EJ#T2
Description
DIODE SIC 600V 10A TO220FP2L
Customer Reference
Detailed Description
Diode 600 V 10A Through Hole TO-220FP-2L
Datasheet
 Datasheet
EDA/CAD Models
RJS6004TDPP-EJ#T2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
15 ns
Packaging
Tube
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
TO-220FP-2L
Current - Average Rectified (Io)
10A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.8 V @ 10 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STPSC10H065DISTMicroelectronics643497-14574-5-ND4,05000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes