
RJK0853DPB-00#J5 | |
|---|---|
DigiKey Part Number | RJK0853DPB-00#J5TR-ND - Tape & Reel (TR) RJK0853DPB-00#J5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RJK0853DPB-00#J5 |
Description | MOSFET N-CH 80V 40A LFPAK |
Customer Reference | |
Detailed Description | N-Channel 80 V 40A (Ta) 65W (Tc) Surface Mount LFPAK |
Datasheet | Datasheet |
EDA/CAD Models | RJK0853DPB-00#J5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 8mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | - | |
Gate Charge (Qg) (Max) @ Vgs | 40 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6170 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 65W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,27000 € | 3,27 € |
| 10 | 2,14500 € | 21,45 € |
| 100 | 1,50350 € | 150,35 € |
| 500 | 1,33204 € | 666,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,08826 € | 2.720,65 € |
| Unit Price without VAT: | 3,27000 € |
|---|---|
| Unit Price with VAT: | 3,89130 € |

