5-LFPAK, SC-100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJK0452DPB-00#J5

DigiKey Part Number
RJK0452DPB-00#J5TR-ND - Tape & Reel (TR)
RJK0452DPB-00#J5CT-ND - Cut Tape (CT)
RJK0452DPB-00#J5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RJK0452DPB-00#J5
Description
MOSFET N-CH 40V 45A LFPAK
Customer Reference
Detailed Description
N-Channel 40 V 45A (Ta) 55W (Tc) Surface Mount LFPAK
Datasheet
 Datasheet
EDA/CAD Models
RJK0452DPB-00#J5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
3.5mOhm @ 22.5A, 10V
Vgs(th) (Max) @ Id
-
Gate Charge (Qg) (Max) @ Vgs
26 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4030 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
55W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
LFPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 273
Check for Additional Incoming Stock
Last Time Buy Date: 31.12.2026
Non-Cancelable/Non-Returnable
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,89000 €2,89 €
101,88500 €18,85 €
1001,31150 €131,15 €
5001,12588 €562,94 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,91984 €2.299,60 €
Manufacturers Standard Package
Unit Price without VAT:2,89000 €
Unit Price with VAT:3,43910 €