N-Channel 30 V 60A (Ta) 65W (Tc) Surface Mount LFPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJK0328DPB-01#J0

DigiKey Part Number
RJK0328DPB-01#J0TR-ND - Tape & Reel (TR)
RJK0328DPB-01#J0CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RJK0328DPB-01#J0
Description
MOSFET N-CH 30V 60A LFPAK
Customer Reference
Detailed Description
N-Channel 30 V 60A (Ta) 65W (Tc) Surface Mount LFPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Last Time Buy
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
2.1mOhm @ 30A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
42 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
6380 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
65W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
LFPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 31.12.2026
Non-Cancelable/Non-Returnable
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
13,41000 €3,41 €
102,23600 €22,36 €
1001,57050 €157,05 €
5001,28650 €643,25 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,14890 €2.872,25 €
Manufacturers Standard Package
Unit Price without VAT:3,41000 €
Unit Price with VAT:4,05790 €