
READ2302GSP#GC0 | |
|---|---|
DigiKey Part Number | READ2302GSP#GC0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | READ2302GSP#GC0 |
Description | IC CMOS 2 CIRCUIT 8TSSOP |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | READ2302GSP#GC0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 8V/µs | |
Gain Bandwidth Product | 6 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 6 mV | |
Current - Supply | 750µA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP |










